Low

KEMET  C0603X180J5GACAUTO  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 18 pF, 50 V, ± 5%, C0G / NP0

KEMET C0603X180J5GACAUTO
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603X180J5GACAUTO
Order Code:
2219425RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
18pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
AEC-Q200 X Series FT-CAP
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000006

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, CGA Series

TDK

Cut Tape
5,278 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.077 100+ US$0.028 500+ US$0.021 1000+ US$0.016 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, CGA Series

TDK

Reel
28,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ US$0.01 20000+ US$0.009 40000+ US$0.007

Buy