Low

KEMET  C0603X221J5GACAUTO  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 220 pF, 50 V, ± 5%, C0G / NP0

KEMET C0603X221J5GACAUTO
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603X221J5GACAUTO
Order Code:
2219429RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
220pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
AEC-Q200 X Series FT-CAP
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000006

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 220 pF, 50 V, ± 5%, C0G / NP0, CGA Series

TDK

Cut Tape
10,734 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.065 100+ US$0.042 500+ US$0.032 1000+ US$0.024 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 220 pF, 50 V, ± 5%, C0G / NP0, GCM Series

MURATA

Cut Tape
715 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.037 100+ US$0.025 500+ US$0.018 1000+ US$0.014 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 220 pF, 50 V, ± 5%, C0G / NP0, GRM Series

MURATA

Cut Tape
16,810 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.032 100+ US$0.021 500+ US$0.016 1000+ US$0.013 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 220 pF, 50 V, ± 5%, C0G / NP0, GRM Series

MURATA

Reel
16,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ US$0.01 20000+ US$0.01 40000+ US$0.01

Buy