Low

C0805C223K5RACTU - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.022 µF, 50 V, ± 10%, X7R, C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C223K5RACTU
Order Code:
2392356
Product Range
C Series
Also Known As:
C0805C223K5RAC7800
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
22000pF
:
50V
:
± 10%
:
X7R
:
C Series
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • Operating temperature range from -55°C to +125°C
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • Lead (Pb)-free, RoHS, and REACH Compliant

Also Known As

C0805C223K5RAC7800

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :1414682 Check stock
Re-reel (minimum 150/reel):1414682RL Check stock

32,000 In stock

32,000 in stock for same day despatch

see cut-off times
 
Check stock and lead times

40,000 will be available for delivery on Mar 3, 2018

More stock available week commencing 7/30/18
US$0.01 US$ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + US$0.01
20000 + US$0.007
Also available on  Cut Tape: 1414682

22,877  In stock

 
Check stock location (important)

22,877 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
Quantity List Price
10 + US$0.061
100 + US$0.027
500 + US$0.017
1000 + US$0.013
2000 + US$0.013
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1414682) x 0.013 = US$52.00
Total Price: US$52.00
4000 (Re-reel 1414682RL) x 0.013 = US$52.00
Total Price: US$52.00
4000 (Reel 2392356) x 0.01 = US$40.00
Total Price: US$40.00
Choose your packaging preference
1414682
1414682RL
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.