Low

C0805C331J1GACTU - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 100 V, ± 5%, C0G / NP0, C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C331J1GACTU
Order Code:
2392201
Product Range
C Series
Also Known As:
C0805C331J1GAC7800
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
330pF
:
100V
:
± 5%
:
C0G / NP0
:
C Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's C Series C0G dielectric features a 125°C maximum operating temperature and is considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 0.5 pF up to 0.47 µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage ratings from 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No piezoelectric noise
  • No capacitance decay with time

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

C0805C331J1GAC7800

Alternatives

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1650874RL Check stock
Cut Tape :1650874 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1759282 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 100 V, ± 5%, C0G / NP0, MC Series

2310649 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 330 pF, 100 V, ± 5%, C0G / NP0, MC Series

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
     

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1650874) x 0.032 = US$128.00
Total Price: US$128.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Re-reel 1650874RL) x 0.032 = US$128.00
Total Price: US$128.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2392201) x 0.024 = US$96.00
Total Price: US$96.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1650874
1650874RL
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.