Low

C0805X102J5GACAUTO - 

SMD Multilayer Ceramic Capacitor, AEC-Q200, 0805 [2012 Metric], 1000 pF, 50 V, ± 5%, C0G / NP0

C0805X102J5GACAUTO - SMD Multilayer Ceramic Capacitor, AEC-Q200, 0805 [2012 Metric], 1000 pF, 50 V, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805X102J5GACAUTO
Order Code:
2219453RL
Product Range
AEC-Q200 X Series FT-CAP
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
1000pF
:
50V
:
± 5%
:
C0G / NP0
:
AEC-Q200 X Series FT-CAP
:
Cut Tape
:
-55°C
:
125°C
:
AEC-Q200
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures.
  • Automotive Grade (AEC-Q200)
  • Superior flex performance (up to 5 mm)
  • Operating temperature range from -55°C to +125°C
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature from -55°C to +125°C
  • Non-polar device, minimizing installation concerns

Applications

Automotive

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ US$0.014 20000+ US$0.009

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ US$0.151 100+ US$0.073 500+ US$0.048 1000+ US$0.039 more…

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2219453 Check stock

No Longer Stocked

Alternatives Available

2210930 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 5%, C0G / NP0, CGA Series

2280963 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 5%, C0G / NP0, AVX 0805 MLCC

317457 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 50 V, ± 5%, C0G / NP0, AVX 0805 MLCC

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.