Low

EXV157M025A9MAA - 

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 µF, 25 V, EXV Series

EXV157M025A9MAA - SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 µF, 25 V, EXV Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
EXV157M025A9MAA
Order Code:
2069182RL
Product Range
EXV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Radial Can - SMD
:
150µF
:
25V
:
-
:
EXV Series
:
Cut Tape
:
5000 hours @ 105°C
:
-55°C
:
105°C
:
600mA
:
8mm
:
10.2mm
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EXV series Aluminium Electrolytic Surface Mount Capacitor designed for applications requiring ultra-low impedance and a low profile vertical chip. Typical applications include audio/visual (AV), computer/monitor and switch mode power supplies (SMPS).
  • Surface mount lead terminals
  • Low profile vertical chip
  • Ultra-low impedance
  • 3000 to 5000 hours at 105°C
  • 6.3 to 50VDC Rated voltage range
  • 1 to 1000µF Capacitance

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2069182 Check stock

No Longer Stocked

Alternatives Available

1539490 - SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 µF, 25 V, 0.08 ohm, FP Series

1850111 - SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 µF, 25 V, FK Series

2254411 - SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 µF, 25 V, FK Series

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.