Low

T520V157M006ATE045. - 

Tantalum Polymer Capacitor, KO-CAP®, 150 µF, 6.3 V, T520 Series, ± 20%, V, 0.045 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520V157M006ATE045.
Order Code:
2332464
Product Range
T520 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
150µF
:
6.3V
:
T520 Series
:
± 20%
:
V
:
0.045ohm
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Alternatives

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2332464RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1281673 - Tantalum Polymer Capacitor, KO-CAP®, 150 µF, 6.3 V, T520 Series, ± 20%, V, 0.045 ohm

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.