Low

KOA SPEER ELECTRONICS  SG73S1JTTD1502F  SMD Chip Resistor, Thick Film, 15 kohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%

KOA SPEER ELECTRONICS SG73S1JTTD1502F
Manufacturer Part No:
SG73S1JTTD1502F
Order Code:
1627780
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
15kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, Thick Film, 15 kohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%, HP03 Series

MULTICOMP

Cut Tape
3,600 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.081 100+ US$0.058 500+ US$0.027 1000+ US$0.02 more…

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0603 [1608 Metric], 200 mW, ± 1%, ERJP03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
859 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.292 100+ US$0.133 500+ US$0.103 1000+ US$0.076 more…

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 50 V, 0603 [1608 Metric], 200 mW, ± 1%, CRG Series

TE CONNECTIVITY

Cut Tape
3,510 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.027 100+ US$0.022 500+ US$0.014 1000+ US$0.012 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.