Low

KOA SPEER ELECTRONICS  SG73S1JTTD8203F  SMD Chip Resistor, Thick Film, 820 kohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%, SG73S Series

KOA SPEER ELECTRONICS SG73S1JTTD8203F
Manufacturer Part No:
SG73S1JTTD8203F
Order Code:
1627828
Product Range
SG73S Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
820kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
SG73S Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, Thick Film, 820 kohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%, HP03 Series

MULTICOMP

Cut Tape
3,770 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.075 100+ US$0.041 500+ US$0.028 1000+ US$0.021 more…

Buy

SMD Chip Resistor, Thick Film, 820 kohm, 150 V, 0603 [1608 Metric], 200 mW, ± 1%, ERJP03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
971 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.319 100+ US$0.133 500+ US$0.089 1000+ US$0.076 more…

Buy

Similar Products