Low

PLA-2532 - 

Logic Analyser, 32, 2MB, 250 MHz, 30 mm

PLA-2532 - Logic Analyser, 32, 2MB, 250 MHz, 30 mm
PLA-2532 - Logic Analyser, 32, 2MB, 250 MHz, 30 mm
PLA-2532 - Logic Analyser, 32, 2MB, 250 MHz, 30 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PLA-2532
Order Code:
1616588
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32
:
-
:
2MB
:
250MHz
:
-
:
30mm
:
150mm
:
80mm
:
240g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLA series provides complete date acquisition system, Logic Analyzer and Data Logger. This small instrument is making digital software and hardware designers the ability to quickly capture the complex signals for analysis and debugging. Moreover, the PLA is able to cooperate with your own design program for test automation system.
  • Internal (asynchronous) and External (synchronous) capture
  • The timing of each trigger point can be shown by the cursor mark
  • Binary code and hexadecimal List mode (State) display
  • Able to save measuring data and waveform results
  • Provide I2C, SPI, UART and CAN signal decoding function on PC
  • Provide various signal trigger and capture: 4 kinds of trigger modes including Pattern/Edge/AND/OR
  • 256K Bytes ~ 2M Bytes long memory depth: each CH memory depth is up to 128Kbits ~ 512Kbits
  • The adjustable sample rate size can be set by users, which avoids long capturing time
  • "Trigger Counter" and "Pulse Width Trigger" function
  • High-speed Zoom In/Zoom Out function
  • Smart software provides text file for saving the Binary Code of waveform
  • USB 2.0 interface for PC link function
  • Powered by USB

Applications

Communications & Networking, Sensing & Instrumentation

Related Searches

24 In stock

24 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
US$600.522 US$ 600.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$600.522
No longer stocked:: No Longer Manufactured::
Add to Basket