Low

LEGRIS  7913 04 00  Valve, Mini-Ball, 7913 Series, 3/2, Vent, Push-In, 4mm OD

LEGRIS 7913 04 00
Manufacturer:
LEGRIS LEGRIS
Manufacturer Part No:
7913 04 00
Order Code:
1454034
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Max:
-
Valve Type:
Flow Control
Orifice Size:
-
Connection Size:
4mm
Operating Pressure Max:
145psi
Operating Temperature Min:
-20°C
Operating Pressure Min:
-
Operating Temperature Max:
80°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

Tariff No:
84812090
Weight (kg):
.022

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.