Low

LTC2631CTS8-HZ10#TRMPBF - 

Digital to Analogue Converter, 10 bit, Serial, 4.5V to 5.5V, TSOT-23, 8 Pins

LTC2631CTS8-HZ10#TRMPBF - Digital to Analogue Converter, 10 bit, Serial, 4.5V to 5.5V, TSOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2631CTS8-HZ10#TRMPBF
Order Code:
1715117RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2631CTS8-HZ10#TRMPBF is a 10-bit voltage-output Digital-to-analog Converter (DAC) with an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-H has a full-scale output of 4.096V and operates from a 4.5 to 5.5V supply. A 10ppm/°C reference output is available at the REF pin. The DAC can also operate in external reference mode, in which a voltage supplied to the REF pin sets the full-scale output. The LTC2631 DAC uses a 2-wire, I²C-compatible serial interface. The LTC2631 operates in both the standard mode and the fast mode. The LTC2631 incorporates a power-on reset circuit.
  • Guaranteed monotonic over temperature
  • Power down to 1.8µA maximum
  • Power-on reset to 0
  • Double-buffered data latches

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Portable Devices, Test & Measurement, Automotive

Product Information

:
10bit
:
-
:
Serial
:
4.5V to 5.5V
:
TSOT-23
:
8Pins
:
I2C
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715117 Check stock

34 In stock

34 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$2.073 US$ 2.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + US$2.073
25 + US$1.65
100 + US$1.438
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1715117) x 2.073 = US$20.73
Total Price: US$20.73
10 (Re-reel 1715117RL) x 2.073 = US$20.73
Total Price: US$20.73
Choose your packaging preference
1715117
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.