Low

1.5KE62CA - 

TVS DIODE, 1.5KW, 62V, DO-201

1.5KE62CA - TVS DIODE, 1.5KW, 62V, DO-201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1.5KE62CA
Order Code:
1872963
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5KE Series
:
Bidirectional
:
53V
:
85V
:
DO-201
:
2Pins
:
58.9V
:
65.1V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

TVS Diode, 1.5KE Series, Bidirectional, 53 V, 85 V, DO-201, 2 Pins

1,180 in stock

Each

5+ US$0.595 25+ US$0.556 100+ US$0.399 250+ US$0.371 more…

VISHAY

TVS DIODE, 1.5KW, 62V, 1.5KE

1,380 in stock

Each (Supplied on Cut Tape)

1+ US$0.747 10+ US$0.596 25+ US$0.548 50+ US$0.502 more…

Associated Products

Compare Selected

Related Searches

597 In stock

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 7/23/18
US$0.709 US$ 0.71
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + US$0.709
10 + US$0.547
25 + US$0.505
50 + US$0.458
100 + US$0.416
250 + US$0.385
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.