Low

MARATHON  1112  TERMINAL BLOCK, BARRIER, 12 POSITION, 18-6AWG

MARATHON 1112
Manufacturer:
MARATHON MARATHON
Manufacturer Part No:
1112
Order Code:
2050122
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Rows:
2 Row
No. of Positions:
12Ways
Wire Size AWG Min:
18AWG
Wire Size AWG Max:
6AWG
Pitch Spacing:
11.11mm
Rated Current:
65A
Rated Voltage:
600V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.203663

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.