Low

MAXIM INTEGRATED PRODUCTS  MAX3241EEAI+.  Line Receiver RS232, 3-drivers, 3V-5.5V Supply, SSOP-28

MAXIM INTEGRATED PRODUCTS MAX3241EEAI+.
Manufacturer Part No:
MAX3241EEAI+.
Order Code:
1379932
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS232
No. of Drivers:
3Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Alternatives

± 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, SSOP-28

MAXIM INTEGRATED PRODUCTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ US$14.914 10+ US$12.643 25+ US$10.963 50+ US$9.821

Buy

Transceiver RS232/V.28, 2 Drivers, High Speed, 3V-5.5V supply, DIP-16

ANALOG DEVICES

41 in stock

Price for: Each

1+ US$3.598 10+ US$2.399 100+ US$2.102 300+ US$1.877 more…

Buy

Transceiver RS232/V.28, 2 Drivers, High Speed, 3V-5.5V supply, SOIC-16

ANALOG DEVICES

238 in stock

Price for: Each

1+ US$3.528 10+ US$2.399 100+ US$2.102 300+ US$1.877 more…

Buy

Transceiver RS232, 2 Drivers, 460 Kbps, 3V-5.5V supply, SSOP-20

ANALOG DEVICES

196 in stock

Price for: Each

1+ US$3.528 10+ US$2.399 100+ US$2.102 300+ US$1.877 more…

Buy

Transceiver RS232/V.28, 2 Drivers, 460Kbps, 3V-3.6V supply, TSSOP-20

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ US$3.471 10+ US$2.314 100+ US$2.258 250+ US$2.032 more…

Buy

RS232 Transceiver RS232, 3V-5.5V supply, 3 Drivers, SSOP-28

LINEAR TECHNOLOGY

3 in stock

Price for: Each

1+ US$10.47 25+ US$6.448 100+ US$5.517

Buy

Transceiver RS232, 3 Drivers, 3V-5.5V supply, SSOP-28

LINEAR TECHNOLOGY

1 in stock

Price for: Each

1+ US$12.008 25+ US$7.45 100+ US$6.674

Buy

Transceiver RS232, 2 Drivers, Low Power, 3V-5.5V supply, TSSOP-16

ANALOG DEVICES

410 in stock

Price for: Each

1+ US$3.612 10+ US$2.413 100+ US$2.102 300+ US$1.877 more…

Buy

Associated Products