Low

AC164127-7 - 

Evaluation Board, PICtail Plus, S1D13517 SVGA External SDRAM LCD Controller

AC164127-7 - Evaluation Board, PICtail Plus, S1D13517 SVGA External SDRAM LCD Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164127-7
Order Code:
1902811
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
PIC
:
PIC32
:
S1D13517
:
-
:
16bit and 32bit Microcontrollers
:
Eval Board S1D13517
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

AC164127-7 is a Graphics Controller PICtail Plus Epson S1D13517 Board for evaluating graphics display solution and graphics library for 16 and 32bit microcontrollers. The Epson S1D13517 offers hardware acceleration for alpha blending, transparency, animation, multiple buffering, and picture in picture. The kit is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003).
  • Graphics display controller Epson S1D13517 supporting 18bit HR TFT, and 9/12/18/24bit TFT interface
  • 16MB (2Mx8) serial flash memory for additional data storage
  • Display connector for interfacing with different display boards
  • PICtail Plus interface for connecting to Explorer 16 Development Board
  • PIC32 starter kit connector

Applications

Imaging, Video & Vision

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Associated Products

Compare Selected

Related Searches

6 In stock

6 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
US$126.072 US$ 126.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$126.072