Low

MOLEX  105081-0001  MINI DISPLAY PORT CONN, SOCKET 20POS PCB

MOLEX 105081-0001
MOLEX 105081-0001
Technical Data Sheet (274.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 105081-0001
MOLEX 105081-0001

Product Information

Gender:
Receptacle
Connector Mounting:
PCB Mount
Connector Body Material:
Stainless Steel Body
Product Range:
-
Contact Plating:
Gold Plated Contacts
No. of Contacts:
20
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.