Low

172253-3111 - 

Contact, Ultra-Fit™, 172253 Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

172253-3111 - Contact, Ultra-Fit™, 172253 Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172253-3111
Order Code:
2494382
Product Range
172253 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
172253 Series
:
Socket
:
Crimp
:
20AWG
:
Gold Plated Contacts
:
MOLEX Ultra-Fit 172256, 172258, 172260, 172262 Series Receptacle Housings
:
22AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2494336 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
     

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2494336) x 0.208 = US$624.00
Total Price: US$624.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 2494382) x 0.199 = US$597.00
Total Price: US$597.00
Choose your packaging preference
2494336
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.