Low

MUELLER ELECTRIC  BU-5100-A-48-0  LEAD, BNC PLUG TO END WIRE, 48", 300V

MUELLER ELECTRIC BU-5100-A-48-0
Manufacturer Part No:
BU-5100-A-48-0
Order Code:
2114579
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Test Connector Type A:
-
Test Connector Type B:
-
Voltage Rating:
300Vrms
Current Rating:
-
Insulator Colour:
-
Lead Length:
48"
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444290
Weight (kg):
.038012

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.