Low

MUELLER ELECTRIC  BU-5330-F-24-0  TEST LEAD, BLACK, RED, 609.6MM, 300V

MUELLER ELECTRIC BU-5330-F-24-0
Manufacturer Part No:
BU-5330-F-24-0
Order Code:
2114499
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Test Connector Type A:
BNC Plug
Test Connector Type B:
Alligator Clip
Voltage Rating:
300Vrms
Current Rating:
-
Insulator Colour:
Black, Red
Lead Length:
609.6mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444290
Weight (kg):
.034955

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.