Low

MC00625W0402118K - 

SMD Chip Resistor, 18 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W0402118K - SMD Chip Resistor, 18 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W0402118K - SMD Chip Resistor, 18 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W0402118K
Order Code:
1358075
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
18kohm
:
MC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 18 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Reel
30,000 in stock

Each (Supplied on Full Reel)

10000+ US$0.005 50000+ US$0.005

WALSIN

SMD Chip Resistor, 18 kohm, WR04 Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Reel
20,000 in stock

Each (Supplied on Full Reel)

10000+ US$0.001 50000+ US$0.001

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1358075RL Check stock
Reel in 10000/reel:2130454 Check stock

No Longer Manufactured

Alternatives Available

2302763 - SMD Chip Resistor, 18 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

2121760 - SMD Chip Resistor, 18 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

2331472 - SMD Chip Resistor, 18 kohm, CRG Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

View all alternatives / recommendations
Also available on  Reel  in 10000/reel: 2130454

110,000  In stock

 
Check stock location (important)

110,000 in stock for same day despatch

see cut-off times
Quantity List Price
10000 + US$0.002
50000 + US$0.001
No longer stocked:: No Longer Manufactured:: true
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.