Low

MC00625W0402122R - 

SMD Chip Resistor, 22 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W0402122R - SMD Chip Resistor, 22 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W0402122R - SMD Chip Resistor, 22 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W0402122R
Order Code:
2130217
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22ohm
:
MC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Tape & Reel
:
± 200ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 22 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Reel
     

Each (Supplied on Full Reel)

      More Pricing...

Pricing is unavailable. Please contact customer services.

WALSIN

SMD Chip Resistor, 22 ohm, WR04 Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Reel
     

Each (Supplied on Full Reel)

      More Pricing...

Pricing is unavailable. Please contact customer services.

Related Searches

Packaging type Reel

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2121390 - SMD Chip Resistor, 22 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

2446455 - SMD Chip Resistor, 22 ohm, MCWR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

2447138 - SMD Chip Resistor, 22 ohm, MCWR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.