Low

MC00625W0402151K1 - 

SMD Chip Resistor, 51.1 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W0402151K1 - SMD Chip Resistor, 51.1 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W0402151K1 - SMD Chip Resistor, 51.1 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W0402151K1
Order Code:
1803721
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
51.1kohm
:
MC 1% Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Excellent pulse withstanding performance high power rating chip resistor.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1803721RL Check stock
Reel in 10000/reel:2130494 Check stock

145 In stock

145 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.04 US$ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + US$0.04
100 + US$0.01
500 + US$0.006
2500 + US$0.004
5000 + US$0.003
Also available on  Reel  in 10000/reel: 2130494

100,000  In stock

 
Check stock location (important)

100,000 in stock for same day despatch

see cut-off times
Quantity List Price
10000 + US$0.001
50000 + US$0.001
100000 + US$0.001
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1803721) x 0.04 = US$0.40
Total Price: US$0.40
Choose your packaging preference
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.