Low

MC00625W0402182R - 

SMD Chip Resistor, 82 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W0402182R - SMD Chip Resistor, 82 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W0402182R - SMD Chip Resistor, 82 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W0402182R
Order Code:
2130263
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
82ohm
:
MC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Tape & Reel
:
± 200ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 82 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Reel
30,000 in stock

Each (Supplied on Full Reel)

10000+ US$0.005 50000+ US$0.004

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ US$0.001 50000+ US$0.001

17,791 in stock

Each (Supplied on Cut Tape)

10+ US$0.004 100+ US$0.002 500+ US$0.002 2500+ US$0.001 5000+ US$0.001 More Less

10,000 in stock

Each (Supplied on Full Reel)

10000+ US$0.009 50000+ US$0.006

7,065 in stock

Each (Supplied on Cut Tape)

10+ US$0.03 100+ US$0.007 500+ US$0.004 2500+ US$0.003 5000+ US$0.002 More Less

329 in stock

Each (Supplied on Cut Tape)

10+ US$0.006 100+ US$0.005 500+ US$0.005 2500+ US$0.004 5000+ US$0.003 10000+ US$0.003 50000+ US$0.002 100000+ US$0.002 More Less

70,000 in stock

Each (Supplied on Full Reel)

10000+ US$0.001 50000+ US$0.001

Related Searches

Packaging type Reel

No Longer Manufactured

Alternatives Available

2121466 - SMD Chip Resistor, 82 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

2446537 - SMD Chip Resistor, 82 ohm, MCWR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

2447220 - SMD Chip Resistor, 82 ohm, MCWR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.