Low

MC00625W040218K25 - 

SMD Chip Resistor, 8.25 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W040218K25 - SMD Chip Resistor, 8.25 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W040218K25 - SMD Chip Resistor, 8.25 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W040218K25
Order Code:
2130428
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8.25kohm
:
MC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1803129RL Check stock
Cut Tape :1803129 Check stock

280,000 In stock

280,000 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.001 US$ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + US$0.001
50000 + US$0.001
100000 + US$0.001
Also available on  Cut Tape: 1803129

17,512  In stock

 
Check stock location (important)

17,512 in stock for same day despatch

see cut-off times
Quantity List Price
10 + US$0.026
100 + US$0.007
500 + US$0.004
2500 + US$0.003
5000 + US$0.002
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 1803129) x 0.002 = US$20.00
Total Price: US$20.00
10000 (Re-reel 1803129RL) x 0.002 = US$20.00
Total Price: US$20.00
10000 (Reel 2130428) x 0.001 = US$10.00
Total Price: US$10.00
Choose your packaging preference
1803129
1803129RL
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.