Low

MC0063W0603115R - 

SMD Chip Resistor, 15 ohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

MC0063W0603115R - SMD Chip Resistor, 15 ohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW
MC0063W0603115R - SMD Chip Resistor, 15 ohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0063W0603115R
Order Code:
9330631RL
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
15ohm
:
MC Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
63mW
:
± 1%
:
Cut Tape
:
± 200ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
32,594 in stock

Each (Supplied on Cut Tape)

10+ US$0.032 100+ US$0.023 500+ US$0.014 1000+ US$0.009 2500+ US$0.008 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ US$0.004 100+ US$0.003 500+ US$0.002 1000+ US$0.001 2500+ US$0.001 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :9330631 Check stock
Reel in 5000/reel:2130710 Check stock

No Longer Manufactured

Alternatives Available

1652841 - SMD Chip Resistor, 15 ohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

2447258 - SMD Chip Resistor, 15 ohm, MCWR Series, 50 V, Thick Film, 0603 [1608 Metric], 100 mW

Also available on  Reel  in 5000/reel: 2130710

500,000  In stock

 
Check stock location (important)

500,000 in stock for same day despatch

see cut-off times
Quantity List Price
5000 + US$0.001
25000 + US$0.001
50000 + US$0.001
No longer stocked:: No Longer Manufactured:: true
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.