Low

MC0063W060313R3 - 

SMD Chip Resistor, 3.3 ohm, 50 V, Thick Film, 0603 [1608 Metric], 63 mW, ± 1%

MC0063W060313R3 - SMD Chip Resistor, 3.3 ohm, 50 V, Thick Film, 0603 [1608 Metric], 63 mW, ± 1%
MC0063W060313R3 - SMD Chip Resistor, 3.3 ohm, 50 V, Thick Film, 0603 [1608 Metric], 63 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0063W060313R3
Order Code:
9331069RL
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.3ohm
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
63mW
:
± 1%
:
MC Series
:
Cut Tape
:
± 400ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :9331069 Check stock

No Longer Stocked

Alternatives Available

2447365 - SMD Chip Resistor, 3.3 ohm, 50 V, Thick Film, 0603 [1608 Metric], 100 mW, ± 1%

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.