Low

MULTICOMP  MC0063W06031910K  SMD Chip Resistor, Thick Film, 910 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP MC0063W06031910K
MULTICOMP MC0063W06031910K
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0063W06031910K
Order Code:
9331638RL
Product Range
MC Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MC0063W06031910K
MULTICOMP MC0063W06031910K

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Product Information

Resistance:
910kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Portable Devices
  • Power Management
  • Industrial
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00004

Alternatives

SMD Chip Resistor, Thick Film, 910 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
4,510 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.024 100+ US$0.013 500+ US$0.01 1000+ US$0.007 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.