Low

MC0125W1206116K9 - 

SMD Chip Resistor, 16.9 kohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW

MC0125W1206116K9 - SMD Chip Resistor, 16.9 kohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW
MC0125W1206116K9 - SMD Chip Resistor, 16.9 kohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W1206116K9
Order Code:
2129748
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16.9kohm
:
MC Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
125mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ US$0.023 25000+ US$0.015

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2142248RL Check stock
Cut Tape :2142248 Check stock

105,000 In stock

105,000 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.003 US$ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + US$0.003
25000 + US$0.002
50000 + US$0.002
Also available on  Cut Tape: 2142248

5  In stock

 
Check stock location (important)

5 in stock for same day despatch

see cut-off times
Quantity List Price
10 + US$0.128
100 + US$0.032
500 + US$0.018
1000 + US$0.013
2500 + US$0.008
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2142248) x 0.008 = US$40.00
Total Price: US$40.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2142248RL) x 0.008 = US$40.00
Total Price: US$40.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2129748) x 0.003 = US$15.00
Total Price: US$15.00
Choose your packaging preference
2142248
2142248RL
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.