Low

MC0125W1206149K9 - 

SMD Chip Resistor, 49.9 kohm, 200 V, Thick Film, 1206 [3216 Metric], 125 mW, ± 1%

MC0125W1206149K9 - SMD Chip Resistor, 49.9 kohm, 200 V, Thick Film, 1206 [3216 Metric], 125 mW, ± 1%
MC0125W1206149K9 - SMD Chip Resistor, 49.9 kohm, 200 V, Thick Film, 1206 [3216 Metric], 125 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W1206149K9
Order Code:
2142275
Product Range
MC Series

Product Information

:
49.9kohm
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
125mW
:
± 1%
:
MC Series
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2142275RL Check stock
Reel in 5000/reel:2129787 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/11/18

Contact me when back in stock

US$0.022 US$ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + US$0.022
100 + US$0.011
500 + US$0.007
1000 + US$0.005
2500 + US$0.004
Also available on  Reel  in 5000/reel: 2129787

5,000  In stock

 
Check stock location (important)

5,000 in stock for same day despatch

see cut-off times
Quantity List Price
5000 + US$0.005
25000 + US$0.003
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2142275) x 0.022 = US$0.22
Total Price: US$0.22
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.