Low

MC0125W12061680R - 

SMD Chip Resistor, 680 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW

MC0125W12061680R - SMD Chip Resistor, 680 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW
MC0125W12061680R - SMD Chip Resistor, 680 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W12061680R
Order Code:
2129634
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
680ohm
:
MC Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
125mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 680 ohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Reel
5,000 in stock

Each (Supplied on Full Reel)

5000+ US$0.011 25000+ US$0.008

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ US$0.002 25000+ US$0.002

Related Searches

Packaging type Reel

5,000 In stock

5,000 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.005 US$ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + US$0.005
25000 + US$0.003
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.