Low

MC01W0805136K5 - 

SMD Chip Resistor, Thick Film, 36.5 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP MC01W0805136K5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W0805136K5
Order Code:
2129241
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
36.5kohm
:
150V
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
MC Series
:
Tape & Reel
:
Thick Film
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Alternatives

Associated Products

Compare Selected

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2141876 Check stock
Re-reel (minimum 150/reel):2141876RL Check stock

220,000 In stock

220,000 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.002 US$ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + US$0.002
25000 + US$0.002
50000 + US$0.002
Also available on  Cut Tape: 2141876

2,712  In stock

 
Check stock location (important)

2,712 in stock for same day despatch

see cut-off times
Quantity List Price
10 + US$0.018
100 + US$0.009
500 + US$0.006
1000 + US$0.004
2500 + US$0.003
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2141876) x 0.003 = US$15.00
Total Price: US$15.00
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
5000 (Re-reel 2141876RL) x 0.003 = US$15.00
Total Price: US$15.00
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
5000 (Reel 2129241) x 0.002 = US$10.00
Total Price: US$10.00
Choose your packaging preference
2141876
2141876RL
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.