Low

MC01W080514M30 - 

SMD Chip Resistor, Thick Film, 4.3 Mohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MC01W080514M30 - SMD Chip Resistor, Thick Film, 4.3 Mohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W080514M30
Order Code:
2129399
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.3Mohm
:
150V
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
MC Series
:
Tape & Reel
:
Thick Film
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2141993RL Check stock
Cut Tape :2141993 Check stock

335,000 In stock

335,000 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.004 US$ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + US$0.004
25000 + US$0.003
50000 + US$0.002
Also available on  Cut Tape: 2141993

2,388  In stock

 
Check stock location (important)

2,388 in stock for same day despatch

see cut-off times
Quantity List Price
10 + US$0.176
100 + US$0.044
500 + US$0.025
1000 + US$0.018
2500 + US$0.012
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2141993) x 0.012 = US$60.00
Total Price: US$60.00
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
5000 (Re-reel 2141993RL) x 0.012 = US$60.00
Total Price: US$60.00
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
5000 (Reel 2129399) x 0.004 = US$20.00
Total Price: US$20.00
Choose your packaging preference
2141993
2141993RL
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.