Low

MC01W080515R62 - 

SMD Chip Resistor, 5.62 ohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

MC01W080515R62 - SMD Chip Resistor, 5.62 ohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W080515R62
Order Code:
2128940
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5.62ohm
:
MC Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
Tape & Reel
:
± 400ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Associated Products

Compare Selected

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2141676 Check stock
Re-reel (minimum 150/reel):2141676RL Check stock

330,000 In stock

330,000 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.004 US$ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + US$0.004
25000 + US$0.003
50000 + US$0.002
Also available on  Cut Tape: 2141676

6,730  In stock

 
Check stock location (important)

6,730 in stock for same day despatch

see cut-off times
Quantity List Price
10 + US$0.089
100 + US$0.022
500 + US$0.013
1000 + US$0.009
2500 + US$0.006
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2141676) x 0.006 = US$30.00
Total Price: US$30.00
5000 (Re-reel 2141676RL) x 0.006 = US$30.00
Total Price: US$30.00
5000 (Reel 2128940) x 0.004 = US$20.00
Total Price: US$20.00
Choose your packaging preference
2141676
2141676RL
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.