Low

MC01W08051619K - 

SMD Chip Resistor, 619 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

MC01W08051619K - SMD Chip Resistor, 619 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W08051619K
Order Code:
2129339
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
619kohm
:
MC Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Associated Products

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2141941RL Check stock
Cut Tape :2141941 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2123481 - SMD Chip Resistor, 619 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

2447014 - SMD Chip Resistor, 619 kohm, MCWR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

2447697 - SMD Chip Resistor, 619 kohm, MCWR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
     

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2141941) x 0.002 = US$10.00
Total Price: US$10.00
5000 (Re-reel 2141941RL) x 0.002 = US$10.00
Total Price: US$10.00
5000 (Reel 2129339) x 0.002 = US$10.00
Total Price: US$10.00
Choose your packaging preference
2141941
2141941RL
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.