Low

MCKUSBX-SMT2AP1S-W30 - 

USB Connector, USB Type A, Plug, 4 Ways, Surface Mount, Right Angle

MCKUSBX-SMT2AP1S-W30 - USB Connector, USB Type A, Plug, 4 Ways, Surface Mount, Right Angle
MCKUSBX-SMT2AP1S-W30 - USB Connector, USB Type A, Plug, 4 Ways, Surface Mount, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCKUSBX-SMT2AP1S-W30
Order Code:
1584673
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCKUSBX-SMT2AP1S-W30 is a 4-pin SMT type-A USB Plug with phosphor bronze contacts and PA6T thermoplastic insulator. It is designed for use in dongles and adapters.
  • 1A, 30VAC Electrical rating
  • 30mR Maximum contact resistance
  • 1000MR Minimum insulation resistance
  • -55 to +85°C Operating temperature range

Applications

Communications & Networking

Product Information

:
USB Type A
:
-
:
Plug
:
4Ways
:
Surface Mount
:
Right Angle
:
Phosphor Bronze
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

49 In stock

49 in stock for same day despatch

see cut-off times
 
Check stock and lead times

200 will be available for delivery on Feb 26, 2018

200 will be available for delivery on Apr 16, 2018

More stock available week commencing 6/18/18
US$4.368 US$ 4.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$4.368
10 + US$3.859
25 + US$3.283
100 + US$2.854
150 + US$2.184
250 + US$1.461
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.