Low

MCMR04X624 JTL - 

SMD Chip Resistor, Ceramic, 620 kohm, MCMR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MCMR04X624 JTL - SMD Chip Resistor, Ceramic, 620 kohm, MCMR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MCMR04X624 JTL - SMD Chip Resistor, Ceramic, 620 kohm, MCMR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR04X624 JTL
Order Code:
2073179
Product Range
MCMR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
620kohm
:
MCMR Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 5%
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2073179RL Check stock

6,336 In stock

6,336 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.002 US$ 0.00
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + US$0.002
100 + US$0.001
500 + US$0.001
2500 + US$0.001
5000 + US$0.001
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2073179) x 0.002 = US$0.02
Total Price: US$0.02
Choose your packaging preference
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.