Low

MCMR6V3476M5X7 - 

Electrolytic Capacitor, 47 µF, 6.3 V, ± 20%, Radial Leaded, 5 mm

MCMR6V3476M5X7 - Electrolytic Capacitor, 47 µF, 6.3 V, ± 20%, Radial Leaded, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR6V3476M5X7
Order Code:
9452559
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
47µF
:
6.3V
:
-
:
± 20%
:
Radial Leaded
:
5mm
:
2mm
:
7mm
:
-40°C
:
105°C
:
1000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMHR series capacitors are radial leaded, polarized aluminium electrolytic capacitors with 0.1µF to 470µF capacitance range. These capacitors have a short body length of 7mm. MCMHR series capacitors are most suitable for high density applications.
  • Rated voltage range from 6.3VDC to 63VDC
  • ±20% tolerance
  • Endurance is 1000h at 105°C
  • Operating temperature range -40°C to 105°C
  • Capacitor size varies from 4mm x 7mm to 8mm x 9mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1902034 - Electrolytic Capacitor, 47 µF, 6.3 V, ± 20%, Radial Leaded, 4 mm

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.