Low

MCRE000178 - 

SMD Chip Resistor, 39 kohm, MCRE Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

MCRE000178 - SMD Chip Resistor, 39 kohm, MCRE Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRE000178
Order Code:
2130084
Product Range
MCRE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
39kohm
:
MCRE Series
:
25V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 1%
:
Tape & Reel
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0201
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range from -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%

Applications

Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ US$0.019 20000+ US$0.019 40000+ US$0.018

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

15000+ US$0.008 75000+ US$0.006

WALSIN

SMD Chip Resistor, 39 kohm, WR02X Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

15000+ US$0.004 75000+ US$0.003

Related Searches

345,000 In stock

345,000 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.002 US$ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 15000 Minimum: 15000
Quantity Price
15000 + US$0.002
75000 + US$0.002
150000 + US$0.002
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.