Low

MCRNLA08G0473B0E - 

Fixed Network Resistor, 47 kohm, 7 Elements, SIP, Bussed, MCRNL Series, 8 Pins

MCRNLA08G0473B0E - Fixed Network Resistor, 47 kohm, 7 Elements, SIP, Bussed, MCRNL Series, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRNLA08G0473B0E
Order Code:
1973131
Product Range
MCRNL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
47kohm
:
7Elements
:
SIP
:
Bussed
:
MCRNL Series
:
8Pins
:
100V
:
-
:
± 2%
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRNL series are thick film, low profile resistor network in single inline package. The resistance value includes E24 decade values from 10 ohm to 1Mohm. The number of resistor networks and configuration type are selected based on part numbering.
  • Maximum working voltage of 100V
  • ±2% and ±5% tolerance
  • Temperature coefficient is ±200ppm/°C (50 ohm to 1Mohm) and ±250ppm/°C (<50 ohm and >1Mohm)
  • High reliability
  • Miniature, high density packaging
  • Power rating of 0.2W and 0.125W available
  • Operating temperature range -50°C to +125°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

9 In stock

9 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.331 US$ 0.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$0.331
5 + US$0.265
10 + US$0.198
25 + US$0.18
50 + US$0.159
200 + US$0.088
1000 + US$0.061
2000 + US$0.053
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.