Low

MCRR50470COGJ0200 - 

Multilayer Ceramic Capacitor, 47 pF, 200 V, MCRR Series, ± 5%, Radial Leaded, C0G / NP0

MCRR50470COGJ0200 - Multilayer Ceramic Capacitor, 47 pF, 200 V, MCRR Series, ± 5%, Radial Leaded, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRR50470COGJ0200
Order Code:
1216413
Product Range
MCRR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
47pF
:
200V
:
MCRR Series
:
± 5%
:
Radial Leaded
:
C0G / NP0
:
5.08mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRR series capacitors are cost effective, radial leaded multilayer ceramic capacitors (MLCC) with C0G (NP0) dielectric material. These MLCC capacitors consist of conducting material and electrodes with high density and high efficiency ceramic condensers. C0G dielectric can used in tuned circuits and filters where low loss and stability are required.
  • High reliability and performance
  • Capacitance value ranges from 10pF to 1000pF
  • Rated voltage of 100VDC and 200VDC
  • ±5%, ±10% and ±20% tolerance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

1,904 In stock

1,904 in stock for same day despatch

see cut-off times
 
Check stock and lead times

3,000 will be available for delivery on Sep 20, 2018

More stock available week commencing 10/15/18
US$0.733 US$ 0.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$0.733
50 + US$0.227
100 + US$0.174
250 + US$0.15
500 + US$0.114
1000 + US$0.094
5000 + US$0.066
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.