Low

2N7002CK - 

MOSFET Transistor, N Channel, 300 mA, 60 V, 1.1 ohm, 10 V, 1.75 V

2N7002CK - MOSFET Transistor, N Channel, 300 mA, 60 V, 1.1 ohm, 10 V, 1.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
2N7002CK
Order Code:
1829183
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N7002CK is a N-channel enhancement-mode MOSFET designed in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, low-side load-switch and switching circuits.
  • Logic-level compatible
  • Very fast switching
  • ESD protection up to 2kV

Applications

Power Management, Industrial

Product Information

:
N Channel
:
300mA
:
60V
:
1.1ohm
:
10V
:
1.75V
:
350mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1829183RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

12,000 will be available for delivery on Sep 26, 2018

More stock available week commencing 10/29/18

Contact me when back in stock

US$1.579 US$ 1.58
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + US$1.579
25 + US$0.859
100 + US$0.137
250 + US$0.117
500 + US$0.077
1000 + US$0.065
5000 + US$0.051
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1829183) x 1.579 = US$7.895
Total Price: US$7.895
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.