Low

NEXPERIA  BC51PA  Bipolar (BJT) Single Transistor, PNP, -45 V, 145 MHz, 1.65 W, -1 A, 40 hFE

NEXPERIA BC51PA
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BC51PA
Order Code:
2114752
Product Range
BC51PA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-45V
Transition Frequency ft:
145MHz
Power Dissipation Pd:
1.65W
DC Collector Current:
-1A
DC Current Gain hFE:
40hFE
Transistor Case Style:
SOT-1061
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
BC51PA Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000007