Low

NEXPERIA  BC52-10PA  Bipolar (BJT) Single Transistor, PNP, -60 V, 145 MHz, 1.65 W, -1 A, 63 hFE

NEXPERIA BC52-10PA
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BC52-10PA
Order Code:
2114753
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-60V
Transition Frequency ft:
145MHz
Power Dissipation Pd:
1.65W
DC Collector Current:
-1A
DC Current Gain hFE:
63hFE
Transistor Case Style:
SOT-1061
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000007