Low

NXP  BC869-25,115.  BIPOLAR TRANSISTOR, PNP, -20V, -1A, 3-SOT-89

NXP BC869-25,115.
Manufacturer:
NXP NXP
Manufacturer Part No:
BC869-25,115.
Order Code:
2395547
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-20V
Transition Frequency ft:
140MHz
Power Dissipation Pd:
500mW
DC Collector Current:
-1A
DC Current Gain hFE:
160hFE
Transistor Case Style:
SOT-89
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000159