Low

NXP  BUK661R9-40C  MOSFET Transistor, N Channel, 120 A, 40 V, 1.6 mohm, 10 V, 2.3 V

NXP BUK661R9-40C
Technical Data Sheet (371.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
120A
Drain Source Voltage Vds:
40V
On Resistance Rds(on):
0.0016ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.3V
Power Dissipation Pd:
306W
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85412900
Weight (kg):
.002545

Associated Products