Low

NEXPERIA  BUK9575-55A  MOSFET Transistor, N Channel, 20 A, 55 V, 68 mohm, 10 V, 1.5 V

NEXPERIA BUK9575-55A
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BUK9575-55A
Order Code:
1769675
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BUK9575-55A is a 55V logic level N-channel MOSFET uses TrenchMOS technology. Low conduction losses due to low on-state resistance and suitable for use in thermally demanding environments and power switching applications.
  • 175°C Junction temperature
  • AEC-Q101 qualified
  • Suitable for logic level gate drive sources

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
20A
Drain Source Voltage Vds:
55V
On Resistance Rds(on):
0.068ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.5V
Power Dissipation Pd:
62W
Transistor Case Style:
SOT-78A
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • HVAC

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001981