Low

NXP  NX3008PBKT  MOSFET Transistor, P Channel, -200 mA, -30 V, 2.8 ohm, -4.5 V, -900 mV

NXP NX3008PBKT
Technical Data Sheet (868.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The NX3008PBKT is a P-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, low-side load-switch, high-speed line driver and switching circuit applications.
  • Very fast switching
  • ESD protection up to 2kV
  • Low threshold voltage
  • AEC-Q101 qualified
  • -55 to 150°C Junction temperature range

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-200mA
Drain Source Voltage Vds:
-30V
On Resistance Rds(on):
2.8ohm
Rds(on) Test Voltage Vgs:
-4.5V
Threshold Voltage Vgs:
-900mV
Power Dissipation Pd:
250mW
Transistor Case Style:
SOT-416
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000003

Associated Products