Low

NEXPERIA  PMV56XN,215  MOSFET Transistor, N Channel, 3.6 A, 20 V, 0.056 ohm, 4.5 V, 650 mV

NEXPERIA PMV56XN,215
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMV56XN,215
Order Code:
1758118
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
3.6A
Drain Source Voltage Vds:
20V
On Resistance Rds(on):
0.056ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
650mV
Power Dissipation Pd:
1.92W
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000006