Low

PMZ250UN,315 - 

MOSFET Transistor, N Channel, 200 mA, 20 V, 0.25 ohm, 4.5 V, 700 mV

PMZ250UN,315 - MOSFET Transistor, N Channel, 200 mA, 20 V, 0.25 ohm, 4.5 V, 700 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMZ250UN,315
Order Code:
1758120
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PMZ250UN,315 is a N-channel enhancement-mode FET in a plastic package using TrenchMOS® technology. It is suitable for use in driver circuits, load switching in portable appliances and DC-to-DC converter applications.
  • Profile 55% lower than SOT23
  • Lower ON-state resistance
  • Leadless package
  • Footprint 90% smaller than SOT23
  • Low threshold voltage
  • Fast switching
  • -55 to 150°C Junction temperature range

Applications

Power Management, Portable Devices, Industrial

Product Information

:
N Channel
:
200mA
:
20V
:
0.25ohm
:
4.5V
:
700mV
:
2.5W
:
SOT-883
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1758120RL Check stock

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.